BLM18PG330SZ1D | ||
---|---|---|
DigiKey Part Number | 490-BLM18PG330SZ1DTR-ND - Tape & Reel (TR) 490-BLM18PG330SZ1DCT-ND - Cut Tape (CT) 490-BLM18PG330SZ1DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM18PG330SZ1D | |
Description | FERRITE BEAD 33 OHM 0603 1LN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 25mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM18PG330SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.64280 | ¥16.07 |
50 | ¥0.57980 | ¥28.99 |
100 | ¥0.42500 | ¥42.50 |
250 | ¥0.30872 | ¥77.18 |
500 | ¥0.28322 | ¥141.61 |
1,000 | ¥0.24455 | ¥244.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20592 | ¥823.68 |
8,000 | ¥0.18662 | ¥1,492.96 |
12,000 | ¥0.18018 | ¥2,162.16 |
28,000 | ¥0.16731 | ¥4,684.68 |
100,000 | ¥0.16538 | ¥16,538.00 |