
BLM18DN221SZ1D | |
|---|---|
DigiKey Part Number | 490-18573-2-ND - Tape & Reel (TR) 490-18573-1-ND - Cut Tape (CT) 490-18573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18DN221SZ1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A |
Datasheet | Datasheet |
EDA/CAD Models | BLM18DN221SZ1D Models |
Category | Ratings AEC-Q200 |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.64000 | ¥2.64 |
| 10 | ¥1.83400 | ¥18.34 |
| 25 | ¥1.58680 | ¥39.67 |
| 50 | ¥1.42120 | ¥71.06 |
| 100 | ¥1.26690 | ¥126.69 |
| 250 | ¥1.08088 | ¥270.22 |
| 500 | ¥0.95234 | ¥476.17 |
| 1,000 | ¥0.83323 | ¥833.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.62816 | ¥2,512.64 |











