
BLM15PX221SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX221SH1DTR-ND - Tape & Reel (TR) 490-BLM15PX221SH1DCT-ND - Cut Tape (CT) 490-BLM15PX221SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX221SH1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.4A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX221SH1D Models |
Category | DC Resistance (DCR) (Max) 100mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM15PX221SZ1D | Murata Electronics | 38,860 | 490-17664-1-ND | ¥0.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.38000 | ¥2.38 |
| 10 | ¥1.66600 | ¥16.66 |
| 25 | ¥1.44600 | ¥36.15 |
| 50 | ¥1.29240 | ¥64.62 |
| 100 | ¥1.15320 | ¥115.32 |
| 250 | ¥0.98496 | ¥246.24 |
| 500 | ¥0.86876 | ¥434.38 |
| 1,000 | ¥0.76084 | ¥760.84 |
| 5,000 | ¥0.68793 | ¥3,439.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.56204 | ¥5,620.40 |










