BLM15PX181BH1D | ||
---|---|---|
DigiKey Part Number | 490-BLM15PX181BH1DTR-ND - Tape & Reel (TR) 490-BLM15PX181BH1DCT-ND - Cut Tape (CT) 490-BLM15PX181BH1DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM15PX181BH1D | |
Description | FERRITE BEAD 180 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 180 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 90mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM15PX181BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.12500 | ¥21.25 |
25 | ¥1.79520 | ¥44.88 |
50 | ¥1.58100 | ¥79.05 |
100 | ¥1.41360 | ¥141.36 |
250 | ¥1.23084 | ¥307.71 |
500 | ¥1.11454 | ¥557.27 |
1,000 | ¥0.94819 | ¥948.19 |
5,000 | ¥0.88164 | ¥4,408.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.84339 | ¥8,433.90 |
20,000 | ¥0.83174 | ¥16,634.80 |