BLM03AG102SN1D | ||
---|---|---|
DigiKey Part Number | 490-5165-2-ND - Tape & Reel (TR) 490-5165-1-ND - Cut Tape (CT) 490-5165-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLM03AG102SN1D | |
Description | FERRITE BEAD 1K OHM 0201 1LN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 100mA 2.5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLM03AG102SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.06347 | ¥952.05 |
30,000 | ¥0.06129 | ¥1,838.70 |
75,000 | ¥0.05691 | ¥4,268.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.27100 | ¥2.71 |
25 | ¥0.24080 | ¥6.02 |
50 | ¥0.21880 | ¥10.94 |
100 | ¥0.19700 | ¥19.70 |
250 | ¥0.14448 | ¥36.12 |
500 | ¥0.10506 | ¥52.53 |
1,000 | ¥0.10287 | ¥102.87 |
5,000 | ¥0.07004 | ¥350.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.27200 | ¥2.72 |
25 | ¥0.24160 | ¥6.04 |
50 | ¥0.21940 | ¥10.97 |
100 | ¥0.19720 | ¥19.72 |
250 | ¥0.14452 | ¥36.13 |
500 | ¥0.10506 | ¥52.53 |
1,000 | ¥0.10285 | ¥102.85 |
5,000 | ¥0.07004 | ¥350.20 |