


BLE32SN120SH1L | |
|---|---|
DigiKey Part Number | 490-BLE32SN120SH1LTR-ND - Tape & Reel (TR) 490-BLE32SN120SH1LCT-ND - Cut Tape (CT) 490-BLE32SN120SH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE32SN120SH1L |
Description | FERRITE BEAD 12 OHM 1210 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 20A 0.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE32SN120SH1L Models |
Category | DC Resistance (DCR) (Max) 0.6mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.087" (2.20mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 12 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.96000 | ¥9.96 |
| 10 | ¥6.98200 | ¥69.82 |
| 25 | ¥5.99840 | ¥149.96 |
| 50 | ¥5.32320 | ¥266.16 |
| 100 | ¥4.69730 | ¥469.73 |
| 250 | ¥3.93840 | ¥984.60 |
| 500 | ¥3.68238 | ¥1,841.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.00859 | ¥4,512.89 |










