AS-M15KA-R | ||
---|---|---|
DigiKey Part Number | 490-5758-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AS-M15KA-R | |
Description | MAGNETIC SWITCH 4DFN | |
Customer Reference | ||
Detailed Description | Digital Switch Magnetoresistive |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Technology | ||
Polarization | - | |
Sensing Range | 2.2mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 6V | |
Current - Supply (Max) | 3µA | |
Current - Output (Max) | - | |
Output Type | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Base Product Number |