ANCW12G45SAA117RD3 | ||
---|---|---|
DigiKey Part Number | 490-5058-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ANCW12G45SAA117RD3 | |
Description | ANTENNA DIELECTRIC 2450MHZ SMD | |
Customer Reference | ||
Detailed Description | 2.45GHz RF Antenna Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | - | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | - | |
Base Product Number |