1239AS-H-1R5M=P2 | ||
---|---|---|
DigiKey Part Number | 490-10565-2-ND - Tape & Reel (TR) 490-10565-1-ND - Cut Tape (CT) 490-10565-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1239AS-H-1R5M=P2 | |
Description | FIXED IND 1.5UH 2.6A 72 MOHM SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.4 A 72mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1239AS-H-1R5M=P2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥2.07880 | ¥51.97 |
50 | ¥1.90620 | ¥95.31 |
100 | ¥1.68130 | ¥168.13 |
250 | ¥1.62940 | ¥407.35 |
500 | ¥1.45600 | ¥728.00 |
1,000 | ¥1.17870 | ¥1,178.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10938 | ¥3,328.14 |
6,000 | ¥1.07471 | ¥6,448.26 |
15,000 | ¥1.04004 | ¥15,600.60 |
30,000 | ¥1.00537 | ¥30,161.10 |
75,000 | ¥0.97071 | ¥72,803.25 |