1143AA-682J=P3 | ||
---|---|---|
DigiKey Part Number | 490-1143AA-682J=P3TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1143AA-682J=P3 | |
Description | COM-M | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Features | - | |
Size / Dimension | 8.00mm L x 3.00mm W x 3.00mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.15363 | ¥10,730.44 |
3,000 | ¥6.66028 | ¥19,980.84 |
7,500 | ¥6.41361 | ¥48,102.08 |
10,500 | ¥6.16693 | ¥64,752.76 |