1085CAN-2145=P3 | ||
---|---|---|
DigiKey Part Number | 490-1085CAN-2145=P3TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1085CAN-2145=P3 | |
Description | COM-M | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Features | - | |
Size / Dimension | 13.80mm L x 13.80mm W x 3.60mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥34.00864 | ¥25,506.48 |
1,500 | ¥28.68197 | ¥43,022.96 |
2,250 | ¥27.24786 | ¥61,307.68 |