MTSMC-C2-IP-N3-SP | |
---|---|
DigiKey Part Number | MTSMC-C2-IP-N3-SP-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-C2-IP-N3-SP |
Description | RF TXRX MODULE CELLULAR U.FL TH |
Customer Reference | |
Detailed Description | Cellular CDMA Transceiver Module 800MHz, 1.9GHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 800MHz, 1.9GHz | |
Data Rate | 153kbps | |
Power - Output | 24dBm | |
Sensitivity | -108dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Receiving | 689mA | |
Current - Transmitting | 689mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |