MultiConnect® xDot™ Sona™ LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMDK-XDOT-NA1-A00

DigiKey Part Number
591-1289-ND
Manufacturer
Manufacturer Product Number
MTMDK-XDOT-NA1-A00
Description
MICRO DEVELOPMENT KIT LORA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MultiConnect® xDot™ Sona™ LoRa® (LoRaWAN®) Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Multi-Tech Systems Inc.
Utilized IC / Part
MultiConnect® xDot™
Series
RF Type
LoRa® (LoRaWAN®)
Packaging
Bulk
RF Frequency
915MHz
Part Status
Active
Function
Transceiver
Type
Transceiver; LoRa® (LoRaWAN®)
Base Product Number
Frequency
915MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥966.19000¥966.19
10¥850.54700¥8,505.47
25¥810.53360¥20,263.34
100¥755.76800¥75,576.80
Manufacturers Standard Package