
MTXDOT-NA1-A00-100 | |
|---|---|
DigiKey Part Number | MTXDOT-NA1-A00-100-ND |
Manufacturer | |
Manufacturer Product Number | MTXDOT-NA1-A00-100 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 915MHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MTXDOT-NA1-A00-100 Models |
Category | Frequency 915MHz |
Mfr | Power - Output 19dBm |
Series | Sensitivity -137dBm |
Packaging Bulk | Serial Interfaces I2C, SPI, UART |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Package / Case Module |
Protocol | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥191.86670 | ¥19,186.67 |


