
MTXDOT-EU1-A01-100 | |
|---|---|
DigiKey Part Number | 591-1314-ND |
Manufacturer | |
Manufacturer Product Number | MTXDOT-EU1-A01-100 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 868MHz Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 14dBm |
Mfr | Sensitivity -137dBm |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Bulk | Memory Size 256kB Flash, 32kB RAM |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Package / Case Module |
Protocol | Base Product Number |
Frequency 868MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥250.95000 | ¥250.95 |
| 10 | ¥219.10300 | ¥2,191.03 |
| 25 | ¥208.05000 | ¥5,201.25 |
| 100 | ¥192.89890 | ¥19,289.89 |
| 300 | ¥182.11970 | ¥54,635.91 |
| 500 | ¥177.44828 | ¥88,724.14 |


