JP-8783-N | ||
---|---|---|
DigiKey Part Number | 314-1118-ND | |
Manufacturer | ||
Manufacturer Product Number | JP-8783-N | |
Description | TELECOM CLIP SILVER NON-INSUL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Telecom | |
Jaw Opening | 1.000" (25.40mm) | |
Voltage - Rated | - | |
Material | Silver | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.340" (59.44mm) | |
Termination | Crimp or Screw | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.75000 | ¥69.75 |
10 | ¥56.90000 | ¥569.00 |
100 | ¥54.23260 | ¥5,423.26 |
500 | ¥52.45462 | ¥26,227.31 |
1,000 | ¥51.62449 | ¥51,624.49 |