JP-8681-C9 | ||
---|---|---|
DigiKey Part Number | JP-8681-C9-ND | |
Manufacturer | ||
Manufacturer Product Number | JP-8681-C9 | |
Description | INSULATED BOOT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Test Clip, Lead, Probe Insulator, White for use with Telecom Clips: 25182, 8099, 8078, 8783, 33699, 33674 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, White | |
For Use With/Related Products | Telecom Clips: 25182, 8099, 8078, 8783, 33699, 33674 | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |