GFD-100 | ||
---|---|---|
DigiKey Part Number | 314-GFD-100-ND | |
Manufacturer | ||
Manufacturer Product Number | GFD-100 | |
Description | THREE PHASE GROUND FAULT DISPLAY | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Function | Ground Fault | |
Voltage - Supply | 208 ~ 600VAC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |