CLB-120-ALE-5 | ||
---|---|---|
DigiKey Part Number | 314-CLB-120-ALE-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CLB-120-ALE-5 | |
Description | THREE PHASE CURRENT UNBALANCE AN | |
Customer Reference | ||
Detailed Description | Current Transducer Input 10A Output 120VAC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Current Transducer | |
Input Range | - | |
Output | 10A | |
Isolation | - | |
Response Time | 100ms | |
Accuracy | - | |
Voltage - Supply | 120VAC | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,309.24000 | ¥3,309.24 |
10 | ¥3,198.94900 | ¥31,989.49 |