5 A Non-Insulated Crocodile Test Clip Steel 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-85

DigiKey Part Number
314-1039-ND
Manufacturer
Manufacturer Product Number
BU-85
Description
CROC CLIP STEEL NON-INSULATED 5A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 A Non-Insulated Crocodile Test Clip Steel 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Mueller Electric Co
Plating
Zinc
Series
Insulation
Non-Insulated
Packaging
Bulk
Color
Natural
Part Status
Active
Length
2.125" (53.98mm) 2 1/8"
Type
Crocodile
Termination
Crimp or Screw
Jaw Opening
0.313" (7.95mm) 5/16"
Quantity
1 Piece
Current Rating (Amps)
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,505
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.68000¥9.68
10¥8.51800¥85.18
25¥8.18720¥204.68
100¥7.93920¥793.92
500¥7.77380¥3,886.90
1,000¥7.60840¥7,608.40