BU-60H-2 | ||
---|---|---|
DigiKey Part Number | 314-1231-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-60H-2 | |
Description | GATOR CLIP STEEL INSUL 10A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 10 A Insulated Sleeve Alligator Test Clip Steel 0.310" (7.87mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Tenite Acetate | |
Insulation | Insulated Sleeve | |
Color | Red | |
Length | 2.283" (58.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.80600 | ¥68.06 |
100 | ¥6.48540 | ¥648.54 |
500 | ¥6.27276 | ¥3,136.38 |
1,000 | ¥6.15701 | ¥6,157.01 |