BU-26108-0 | ||
---|---|---|
DigiKey Part Number | 314-BU-26108-0-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-26108-0 | |
Description | Fine Point Extended Test | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 3 A Spring Tip Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Spring Tip | |
Connection Type | 0.080" (2.00mm) Probe Tips | |
Length - Tip | 0.080" (2.00mm) | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | 300V | |
Ratings | CAT II 300V | |
Quantity | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Polypropylene | |
Material - Tip | Steel, Stainless | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |