BU-192120003 | ||
---|---|---|
DigiKey Part Number | 314-BU-192120003-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-192120003 | |
Description | 22-18 VINYL INSULATED PIN TERMIN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Pin Terminal Connector 18-22 AWG - Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Pin Diameter | 0.074" (1.88mm) | |
Length - Pin | - | |
Length - Overall | - | |
Wire Gauge | 18-22 AWG | |
Insulation Diameter | - | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | - | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |