BU-190340005 | ||
---|---|---|
DigiKey Part Number | 314-BU-190340005-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-190340005 | |
Description | 22-18 VINYL INSULATED .157 MALE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | - | |
Length - Barrel | - | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | - | |
Material - Insulation | Vinyl |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |