
BU-00207-2 | |
|---|---|
DigiKey Part Number | 314-1583-ND |
Manufacturer | |
Manufacturer Product Number | BU-00207-2 |
Description | PLUNGER CLIP SAFETY RED 2.23" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Features Push Button Style |
Datasheet | Datasheet |
Category | Features Push Button Style |
Manufacturer Mueller Electric Co | Length 2.230" (56.64mm) |
Series | Color Red |
Packaging Bulk | Quantity 1 Piece |
Part Status Active | Base Product Number |
Hook Type Hook |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.31000 | ¥35.31 |
| 10 | ¥31.09500 | ¥310.95 |
| 25 | ¥29.85480 | ¥746.37 |
| 100 | ¥28.94500 | ¥2,894.50 |
| 500 | ¥28.36626 | ¥14,183.13 |
| 1,000 | ¥27.78727 | ¥27,787.27 |








