
110002 | |
|---|---|
DigiKey Part Number | 110002-ND |
Manufacturer | |
Manufacturer Product Number | 110002 |
Description | KIT TEST PROD R/A CROSS CUT JACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Leads Alligator Clips, Grabbers, Insulators, Test Leads |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Mueller Electric Co | Kit Type Test Leads |
Series | Contents Alligator Clips, Grabbers, Insulators, Test Leads |
Packaging Retail Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥261.42000 | ¥261.42 |
| Part Number | Description | Quantity |
|---|---|---|
| BU-62-0 | INSULATOR FOR BU-60,61 SRS BLACK | 1 |
| BU-62-2 | INSULATOR FOR BU-60,61 SRS RED | 1 |
| BU-60TBO | GATOR CLIP STEEL NON-INSUL 10A | 2 |
| BU-00207-2 | PLUNGER CLIP SAFETY RED 2.23" | 1 |
| BU-00207-0 | PLUNGER CLIP SAFETY BLACK 2.23" | 1 |

