
110003 | |
|---|---|
DigiKey Part Number | 314-1050-ND |
Manufacturer | |
Manufacturer Product Number | 110003 |
Description | KIT TEST PROD R/A BANANA PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Leads Alligator Clips, Grabbers, Spade Lugs, Test Leads, Tips |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Mueller Electric Co | Kit Type Test Leads |
Series | Contents Alligator Clips, Grabbers, Spade Lugs, Test Leads, Tips |
Packaging Retail Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥272.00000 | ¥272.00 |
| 10 | ¥239.33400 | ¥2,393.34 |
| 25 | ¥229.74040 | ¥5,743.51 |
| 100 | ¥222.87640 | ¥22,287.64 |
| Part Number | Description | Quantity |
|---|---|---|
| BU-62-0 | INSULATOR FOR BU-60,61 SRS BLACK | 1 |
| BU-62-2 | INSULATOR FOR BU-60,61 SRS RED | 1 |
| BU-60TBO | GATOR CLIP STEEL NON-INSUL 10A | 2 |
| BU-00207-2 | PLUNGER CLIP SAFETY RED 2.23" | 1 |
| BU-00207-0 | PLUNGER CLIP SAFETY BLACK 2.23" | 1 |









