ATC500-0001-00 | ||
---|---|---|
DigiKey Part Number | 314-ATC500-0001-00-ND | |
Manufacturer | ||
Manufacturer Product Number | ATC500-0001-00 | |
Description | PID CONTROLLER 1.RLY 2.RLY 3.RLY | |
Customer Reference | ||
Detailed Description | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) 85 ~ 270VAC/DC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Temperature Controller (RTD, Type B, C, E, J, K, L, N, R, S, T, U, W) | |
Input Range | 0 ~ 20mA, 0V ~ 10V, -5 ~ 56mV | |
Output Type | Relay (3) | |
Control Method | Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | 0.379" (9.61mm), 0.272" (6.91mm) | |
Voltage - Supply | 85 ~ 270VAC/DC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |