AI-000458 | ||
---|---|---|
DigiKey Part Number | 314-1429-ND | |
Manufacturer | ||
Manufacturer Product Number | AI-000458 | |
Description | TEST LEAD GATOR TO GATOR 28" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 28.0" (711.20mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 28.0" (711.20mm) | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | 8 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥333.30000 | ¥333.30 |
10 | ¥271.86100 | ¥2,718.61 |
100 | ¥259.11660 | ¥25,911.66 |