010017 | ||
---|---|---|
DigiKey Part Number | 010017-ND | |
Manufacturer | ||
Manufacturer Product Number | 010017 | |
Description | GATOR CLIP STEEL NON-INSUL 5A | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 5 A Non-Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator, Miniature | |
Jaw Opening | 0.188" (4.79mm) 3/16" | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.100" (27.94mm) | |
Termination | Crimp or Solder | |
Quantity | 10 Pieces | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |