ZC5330 | ||
---|---|---|
DigiKey Part Number | ZC5330-ND | |
Manufacturer | ||
Manufacturer Product Number | ZC5330 | |
Description | MIC BOOM ANALOG OMNI | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Analog Microphone Boom Omnidirectional () | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Boom | |
Output Type | Analog | |
Direction | Omnidirectional | |
Port Location | Top | |
Termination | - | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥45.81588 | ¥22,907.94 |