


ZA5073-B | |
|---|---|
DigiKey Part Number | ZA5073-B-ND |
Manufacturer | |
Manufacturer Product Number | ZA5073-B |
Description | AUTO CBL ASSY W/PLG 12V 5A W/LED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable, Auto Power Plug to Wire Leads Cigarette Lighter Assembly 12 V 5 A 6' (1.83m) Cord, ABS, Fused, LED Indicator Black |
Datasheet | Datasheet |
EDA/CAD Models | ZA5073-B Models |
Category | Specifications 6' (1.83m) Cord, ABS, Fused, LED Indicator |
Manufacturer MPD (Memory Protection Devices) | Current Rating (Amps) 5 A |
Packaging Bulk | Color Black |
Part Status Active | Voltage - Rated 12 V |
Type Cable, Auto Power Plug to Wire Leads | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.50000 | ¥86.50 |
| 10 | ¥71.81700 | ¥718.17 |
| 50 | ¥63.05220 | ¥3,152.61 |
| 100 | ¥59.61670 | ¥5,961.67 |
| 300 | ¥54.55137 | ¥16,365.41 |
| 500 | ¥52.34462 | ¥26,172.31 |
| 1,000 | ¥49.49270 | ¥49,492.70 |






