Cable, Auto Power Plug to Wire Leads Cigarette Lighter Assembly 12 V 5 A 12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable, Auto Power Plug to Wire Leads Cigarette Lighter Assembly 12 V 5 A 12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator Black
MPD 12 V Auto Plugs | Digi-Key Daily

ZA5074-B

DigiKey Part Number
ZA5074-B-ND
Manufacturer
Manufacturer Product Number
ZA5074-B
Description
AUTO CBL ASSY W/PLG 12V 5A W/LED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable, Auto Power Plug to Wire Leads Cigarette Lighter Assembly 12 V 5 A 12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator Black
Datasheet
 Datasheet
EDA/CAD Models
ZA5074-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
12' (3.65m) Coiled Cord, ABS, Fused, LED Indicator
Manufacturer
MPD (Memory Protection Devices)
Current Rating (Amps)
5 A
Packaging
Bulk
Color
Black
Part Status
Active
Voltage - Rated
12 V
Type
Cable, Auto Power Plug to Wire Leads
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.44000¥116.44
10¥96.68500¥966.85
50¥84.89160¥4,244.58
100¥80.26690¥8,026.69
300¥73.44667¥22,034.00
500¥70.47542¥35,237.71
1,000¥66.63566¥66,635.66
Manufacturers Standard Package