Auto Power Plug Cigarette Lighter Assembly 12 V 15 A Fused, LED Indicator, Nylon, Strain Relief Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Power Plug Cigarette Lighter Assembly 12 V 15 A Fused, LED Indicator, Nylon, Strain Relief Black
MPD 12 V Auto Plugs | Digi-Key Daily

APP-001-15AMP

DigiKey Part Number
APP-001-15AMP-ND
Manufacturer
Manufacturer Product Number
APP-001-15AMP
Description
AUTO PWR PLUG 12V 15A W/LED BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Auto Power Plug Cigarette Lighter Assembly 12 V 15 A Fused, LED Indicator, Nylon, Strain Relief Black
Datasheet
 Datasheet
EDA/CAD Models
APP-001-15AMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
Fused, LED Indicator, Nylon, Strain Relief
Manufacturer
MPD (Memory Protection Devices)
Current Rating (Amps)
15 A
Packaging
Bulk
Color
Black
Part Status
Active
Voltage - Rated
12 V
Type
Auto Power Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,225
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.73000¥45.73
10¥38.83600¥388.36
25¥36.40440¥910.11
50¥34.66620¥1,733.31
100¥33.01050¥3,301.05
300¥30.54853¥9,164.56
500¥29.46732¥14,733.66
1,000¥28.06208¥28,062.08
2,500¥26.30712¥65,767.80
Manufacturers Standard Package