BK-6048 | ||
---|---|---|
DigiKey Part Number | BK-6048-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-6048 | |
Description | AUTO CBL ASSY W/PLG 12V 3A W/LED | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Cable, Auto Power Plug to 2.5mm DC Plug Cigarette Lighter Assembly 12 V 3 A 13' (3.96m) Cord, Fused, LED Indicator | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable, Auto Power Plug to 2.5mm DC Plug | |
Specifications | 13' (3.96m) Cord, Fused, LED Indicator | |
Current Rating (Amps) | 3 A | |
Color | - | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.05000 | ¥167.05 |
10 | ¥140.05300 | ¥1,400.53 |
50 | ¥122.61700 | ¥6,130.85 |
100 | ¥115.86740 | ¥11,586.74 |
250 | ¥106.30552 | ¥26,576.38 |
500 | ¥99.55596 | ¥49,777.98 |