MPD BK-912-G-TR Coin Cell Battery Retainer | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPD BK-912-G-TR Coin Cell Battery Retainer | Digi-Key Daily
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BHX1-LR44-SM

DigiKey Part Number
BHX1-LR44-SM-ND
Manufacturer
Manufacturer Product Number
BHX1-LR44-SM
Description
BATTERY RETAINER COIN 11.5MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 11.5mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BHX1-LR44-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Series
Battery Series
LR44
Packaging
Bag
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.249" (6.32mm)
Style
Retainer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,001
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥6.15300¥61.53
50¥5.40360¥270.18
100¥5.10920¥510.92
300¥4.67503¥1,402.51
500¥4.48582¥2,242.91
1,000¥4.24143¥4,241.43
2,500¥3.93864¥9,846.60
5,000¥3.72401¥18,620.05
Manufacturers Standard Package