Battery Holder (Open) D 3 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) D 3 Cell Solder Lug
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH3DL

DigiKey Part Number
BH3DL-ND
Manufacturer
Manufacturer Product Number
BH3DL
Description
BATT HOLDER D 3 CELL SOLDER LUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) D 3 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
BH3DL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
3
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder Lug
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,934
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.26000¥31.26
10¥25.91800¥259.18
50¥22.75900¥1,137.95
100¥21.51850¥2,151.85
300¥19.69003¥5,907.01
500¥18.89346¥9,446.73
1,000¥17.86410¥17,864.10
2,500¥16.58888¥41,472.20
5,000¥15.68491¥78,424.55
Manufacturers Standard Package