Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
MPD BK-913 CR2032 Coin Cell Holders | Digi-Key Daily

BH32T-C

DigiKey Part Number
BH32T-C-ND
Manufacturer
Manufacturer Product Number
BH32T-C
Description
BATTERY HOLDER COIN 20MM PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH32T-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2032
Packaging
Tube
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.267" (6.78mm)
Style
Holder (Open)
Operating Temperature
-40°C ~ 140°C
Battery Cell Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,917
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥8.78300¥87.83
50¥7.70920¥385.46
100¥7.28920¥728.92
300¥6.66977¥2,000.93
500¥6.40016¥3,200.08
1,000¥6.05140¥6,051.40
2,500¥5.61940¥14,048.50
5,000¥5.31322¥26,566.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.