BH2/3A-2 | |
---|---|
DigiKey Part Number | BH2/3A-2-ND |
Manufacturer | |
Manufacturer Product Number | BH2/3A-2 |
Description | BATT HOLDER 2/3A 1 CELL PC PIN |
Customer Reference | |
Detailed Description | Battery Holder (Open) 2/3A 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH2/3A-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Obsolete | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.780" (19.81mm) | |
Operating Temperature | -55°C ~ 180°C | |
Base Product Number |