BE-2AAAA-PC | ||
---|---|---|
DigiKey Part Number | BE-2AAAA-PC-ND | |
Manufacturer | ||
Manufacturer Product Number | BE-2AAAA-PC | |
Description | BATT HOLDER AAAA 2 CELL PC PIN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) AAAA 2 Cell PC Pin | |
Datasheet | Datasheet | |
EDA/CAD Models | BE-2AAAA-PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.335" (8.50mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.64500 | ¥146.45 |
50 | ¥12.87220 | ¥643.61 |
100 | ¥12.12850 | ¥1,212.85 |
300 | ¥11.15623 | ¥3,346.87 |
500 | ¥10.46954 | ¥5,234.77 |
1,000 | ¥9.78308 | ¥9,783.08 |
2,500 | ¥8.86770 | ¥22,169.25 |
5,000 | ¥8.12395 | ¥40,619.75 |