BC3AAL | |
---|---|
DigiKey Part Number | BC3AAL-ND |
Manufacturer | |
Manufacturer Product Number | BC3AAL |
Description | BATT HOLDER AA 3 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BC3AAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.44200 | ¥104.42 |
50 | ¥9.17960 | ¥458.98 |
100 | ¥8.64940 | ¥864.94 |
300 | ¥7.95597 | ¥2,386.79 |
500 | ¥7.46656 | ¥3,733.28 |
1,000 | ¥7.18318 | ¥7,183.18 |