BC-2018-TR | ||
---|---|---|
DigiKey Part Number | BC-2018-TR-ND - Tape & Reel (TR) BC-2018-CT-ND - Cut Tape (CT) BC-2018-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC-2018-TR | |
Description | BATT RETAINER COIN 20MM 1CEL SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2025 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.110" (2.79mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.15500 | ¥51.55 |
50 | ¥4.51680 | ¥225.84 |
100 | ¥4.25820 | ¥425.82 |
250 | ¥3.92012 | ¥980.03 |
500 | ¥3.68140 | ¥1,840.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥3.44259 | ¥4,131.11 |
3,600 | ¥3.14411 | ¥11,318.80 |
6,000 | ¥2.90532 | ¥17,431.92 |