


BA4D-S | |
|---|---|
DigiKey Part Number | BA4D-S-ND |
Manufacturer | |
Manufacturer Product Number | BA4D-S |
Description | BATT HLDR D 4 CELL LANTERN CONTS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 4 Cell Lantern Contacts |
Datasheet | Datasheet |
EDA/CAD Models | BA4D-S Models |
Category | Battery Cell Size |
Mfr | Number of Cells 4 |
Packaging Bulk | Mounting Type Lantern Holder |
Part Status Active | Termination Style Lantern Contacts |
Battery Type, Function Cylindrical, Adapter | Base Product Number |
Style Holder (Open) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.47000 | ¥58.47 |
| 10 | ¥48.57000 | ¥485.70 |
| 50 | ¥42.64500 | ¥2,132.25 |
| 100 | ¥40.32200 | ¥4,032.20 |
| 300 | ¥36.89550 | ¥11,068.65 |
| 500 | ¥35.40320 | ¥17,701.60 |
| 1,000 | ¥33.47422 | ¥33,474.22 |
| 2,500 | ¥31.08447 | ¥77,711.18 |





