
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-2 | |
---|---|
DigiKey Part Number | 4-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2 |
Description | BATTERY CONTACT SPRING AA 2 CELL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) AA 2 Cell |
Datasheet | Datasheet |
EDA/CAD Models | 4-2 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Dual) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | - | |
Height Above Board | - | |
Operating Temperature | - |
In-Stock: 1,027
Factory Stock: 22,600
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.48000 | ¥2.48 |
10 | ¥2.07600 | ¥20.76 |
50 | ¥1.82100 | ¥91.05 |
100 | ¥1.72260 | ¥172.26 |
300 | ¥1.57623 | ¥472.87 |
500 | ¥1.51238 | ¥756.19 |
1,000 | ¥1.42993 | ¥1,429.93 |
2,500 | ¥1.32786 | ¥3,319.65 |
5,000 | ¥1.25552 | ¥6,277.60 |
You May Also Be Interested InSee All
8 Items