LD20-26B05 | ||
---|---|---|
DigiKey Part Number | 2725-LD20-26B05-ND | |
Manufacturer | ||
Manufacturer Product Number | LD20-26B05 | |
Description | AC/DC CONVERTER 5V 18W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3.6A 90 ~ 528 VAC, 100 ~ 745 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 528 VAC, 100 ~ 745 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 2.76" L x 1.89" W x 1.18" H (70.0mm x 48.0mm x 30.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.66000 | ¥182.66 |
5 | ¥177.29000 | ¥886.45 |
10 | ¥172.14200 | ¥1,721.42 |
25 | ¥167.15560 | ¥4,178.89 |
50 | ¥162.24960 | ¥8,112.48 |
100 | ¥157.49550 | ¥15,749.55 |
250 | ¥149.99792 | ¥37,499.48 |
500 | ¥145.62578 | ¥72,812.89 |