K7803-500R3-LB | ||
---|---|---|
DigiKey Part Number | 2725-K7803-500R3-LB-ND | |
Manufacturer | ||
Manufacturer Product Number | K7803-500R3-LB | |
Description | LINEAR REGULATOR REPLACEMENT DC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V, -3.3V 500mA, 300mA 4.75V, 7V - 36V, 32V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V, 7V | |
Voltage - Input (Max) | 36V, 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 300mA | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
5 | ¥7.20800 | ¥36.04 |
10 | ¥7.01900 | ¥70.19 |
25 | ¥6.83360 | ¥170.84 |
50 | ¥6.64960 | ¥332.48 |
100 | ¥6.46490 | ¥646.49 |
250 | ¥6.28016 | ¥1,570.04 |
500 | ¥5.81846 | ¥2,909.23 |