
MPQ8634AGLE-P | |
|---|---|
DigiKey Part Number | 1589-2003-2-ND - Tape & Reel (TR) 1589-2003-1-ND - Cut Tape (CT) 1589-2003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8634AGLE-P |
Description | IC REG BUCK ADJ 12A 21QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 12A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8634AGLE-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 480kHz ~ 1.15MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-QFN (3x4) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8634AGLE-Z | Monolithic Power Systems Inc. | 13,346 | 1589-2004-1-ND | ¥45.82000 | Parametric Equivalent |
| RS53328HR | Reed Semiconductor Corp. | 4,990 | 5397-RS53328HRCT-ND | ¥50.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.63000 | ¥48.63 |
| 10 | ¥37.19000 | ¥371.90 |
| 25 | ¥34.34040 | ¥858.51 |
| 100 | ¥31.20680 | ¥3,120.68 |
| 250 | ¥29.98768 | ¥7,496.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.81316 | ¥14,406.58 |
| 1,000 | ¥28.07217 | ¥28,072.17 |
| 1,500 | ¥27.70113 | ¥41,551.69 |
| 2,500 | ¥27.29010 | ¥68,225.25 |




