Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 12A 21-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS53328HR

DigiKey Part Number
5397-RS53328HRTR-ND - Tape & Reel (TR)
5397-RS53328HRCT-ND - Cut Tape (CT)
5397-RS53328HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS53328HR
Description
IC REG BUCK ADJ 12A 21QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 12A 21-QFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz, 800kHz, 1MHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
21-QFN (3x4)
Voltage - Input (Min)
2.85V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.03000¥50.03
10¥38.35600¥383.56
25¥35.43200¥885.80
100¥32.21490¥3,221.49
250¥30.99992¥7,749.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥27.70900¥138,545.00
Manufacturers Standard Package