
MPQ8632GLE-12-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ8632GLE-12-ZTR-ND - Tape & Reel (TR) 1589-MPQ8632GLE-12-ZCT-ND - Cut Tape (CT) 1589-MPQ8632GLE-12-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8632GLE-12-Z |
Description | IC REG BUCK ADJ 12A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.611V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8632GLE-12-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8632GLE-12-P | Monolithic Power Systems Inc. | 3,299 | 1589-1327-1-ND | ¥44.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.68000 | ¥41.68 |
| 10 | ¥31.74900 | ¥317.49 |
| 25 | ¥29.26240 | ¥731.56 |
| 100 | ¥26.52850 | ¥2,652.85 |
| 250 | ¥25.22416 | ¥6,306.04 |
| 500 | ¥24.43800 | ¥12,219.00 |
| 1,000 | ¥23.79096 | ¥23,790.96 |
| 2,500 | ¥23.10786 | ¥57,769.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥25.47159 | ¥127,357.95 |




