MPQ4561DQ-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 370
Unit Price: ¥20.18000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2,515
Unit Price: ¥16.62000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥31.84000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 5,847
Unit Price: ¥28.94000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥16.93860
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥15.02824
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥15.15560
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4,637
Unit Price: ¥23.24000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥22.03292
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥20.12256
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 13
Unit Price: ¥33.58000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4561DQ-LF-Z

DigiKey Part Number
MPQ4561DQ-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4561DQ-LF-Z
Description
IC REG BUCK ADJ 1.5A 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
52V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
Up to 2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-QFN (3x3)
Voltage - Input (Min)
3.8V
Base Product Number
Voltage - Input (Max)
55V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP4559DQ-LF-PMonolithic Power Systems Inc.3701589-MP4559DQ-LF-PCT-ND¥20.18000Parametric Equivalent
MP4559DQ-LF-ZMonolithic Power Systems Inc.2,5151589-MP4559DQ-LF-ZCT-ND¥16.62000Parametric Equivalent
MP4561DQ-LF-PMonolithic Power Systems Inc.01589-1187-1-ND¥31.84000Parametric Equivalent
MP4561DQ-LF-ZMonolithic Power Systems Inc.5,8471589-1677-1-ND¥28.94000Parametric Equivalent
MPQ4559DQ-AEC1-LF-PMonolithic Power Systems Inc.01589-1306-2-ND¥16.93860Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥18.08483¥90,424.15
Manufacturers Standard Package